+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 0.8kV | |
Load current | 14A | |
Case | SEMIPACK0 | |
Version | A3 | |
Max. forward voltage | 1.85V | |
Max. forward impulse current | 0.32kA | |
Electrical mounting | screw | |
Max. load current | 24A | |
Mechanical mounting | screw |