+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKD 162/08 07891000

Module: diode; double series; 800V; If: 160A; SEMIPACK2; A23; screw

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 162/08 07891000
TME Symbol:
SKKD162/08

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
160A
Case
SEMIPACK2
Version
A23
Max. forward voltage
1.5V
Max. forward impulse current
6kA
Electrical mounting
screw
Max. load current
310A
Mechanical mounting
screw
Gross weight157.4 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS
*
SKKD 162/08 07891000
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 8 pcs