+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKD 260/08 07898635

Module: diode; double series; 800V; If: 260A; SEMIPACK3; A78b; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 260/08 07898635
TME Symbol:
SKKD260/08

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
260A
Case
SEMIPACK3
Version
A78b
Max. forward voltage
1.25V
Max. forward impulse current
10kA
Electrical mounting
screw
Max. load current
410A
Mechanical mounting
screw
Gross weight630.3 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKKD 260/08 07898635
1 in TME stock
Net price for quantities from 1 pcs - 265.52 USDGross price for quantities from 1 pcs - 265.52 USD
Net price for quantities from 3 pcs - 238.85 USDGross price for quantities from 3 pcs - 238.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts