+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKD 40F06 07188780

Module: diode; double series; 600V; If: 40A; SEMIPACK1; A10; screw

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 40F06 07188780
TME Symbol:
SKKD40F06

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.6kV
Load current
40A
Case
SEMIPACK1
Version
A10
Max. forward voltage
2V
Max. forward impulse current
940A
Electrical mounting
screw
Max. load current
110A
Mechanical mounting
screw
Gross weight120 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKKD 40F06 07188780
0 in TME stock
Net price for quantities from 1 pcs - 95.48 USDGross price for quantities from 1 pcs - 95.48 USD
Net price for quantities from 3 pcs - 84.39 USDGross price for quantities from 3 pcs - 84.39 USD
Net price for quantities from 12 pcs - 70.74 USDGross price for quantities from 12 pcs - 70.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.