+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKD 75F12 07910460

Module: diode; double series; 1.2kV; If: 75A; SEMIPACK2; A23; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 75F12 07910460
TME Symbol:
SKKD75F12

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
75A
Case
SEMIPACK2
Version
A23
Max. forward voltage
2.2V
Max. forward impulse current
0.9kA
Electrical mounting
screw
Max. load current
110A
Mechanical mounting
screw
Gross weight157.84 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKKD 75F12 07910460
24 in TME stock
Net price for quantities from 1 pcs - 73.60 USDGross price for quantities from 1 pcs - 73.60 USD
Net price for quantities from 3 pcs - 66.14 USDGross price for quantities from 3 pcs - 66.14 USD
Net price for quantities from 8 pcs - 59.51 USDGross price for quantities from 8 pcs - 59.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs