+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | diode-thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.6kV | |
Load current | 106A | |
Version | A46 | |
Case | SEMIPACK1 | |
Max. forward voltage | 1.65V | |
Max. forward impulse current | 2.25kA | |
Gate current | 150mA | |
Electrical mounting | screw | |
Max. load current | 200A | |
Mechanical mounting | screw |