+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | diode-thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.2kV | |
Load current | 122A | |
Version | A22 | |
Case | SEMIPACK2 | |
Max. forward voltage | 1.55V | |
Max. forward impulse current | 3.6kA | |
Gate current | 150mA | |
Electrical mounting | screw | |
Max. load current | 235A | |
Mechanical mounting | screw |