+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKH 122/18 E 07890340

Module: diode-thyristor; 1.8kV; 122A; A22; SEMIPACK2; Ufmax: 1.55V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 122/18 E 07890340
TME Symbol:
SKKH122/18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
122A
Version
A22
Case
SEMIPACK2
Max. forward voltage
1.55V
Max. forward impulse current
3.6kA
Gate current
150mA
Electrical mounting
screw
Max. load current
235A
Mechanical mounting
screw
Gross weight165 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 122/18 E 07890340
0 in TME stock
Net price for quantities from 1 pcs - 101.81 USDGross price for quantities from 1 pcs - 101.81 USD
Net price for quantities from 3 pcs - 89.86 USDGross price for quantities from 3 pcs - 89.86 USD
Net price for quantities from 8 pcs - 80.70 USDGross price for quantities from 8 pcs - 80.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.