+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKH 215/16 E 07890630

Module: diode-thyristor; 1.6kV; 215A; SEMIPACK2; Ufmax: 1.5V; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 215/16 E 07890630
TME Symbol:
SKKH215/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
215A
Case
SEMIPACK2
Max. forward voltage
1.5V
Max. forward impulse current
7kA
Gate current
150mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight165.85 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 215/16 E 07890630
45 in TME stock
Net price for quantities from 1 pcs - 90.23 USDGross price for quantities from 1 pcs - 90.23 USD
Net price for quantities from 3 pcs - 80.00 USDGross price for quantities from 3 pcs - 80.00 USD
Net price for quantities from 8 pcs - 71.65 USDGross price for quantities from 8 pcs - 71.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs