+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKH 273/18 E 07890130

Module: diode-thyristor; 1.8kV; 273A; SEMIPACK3; Ufmax: 1.6V; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 273/18 E 07890130
TME Symbol:
SKKH273/18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
273A
Case
SEMIPACK3
Max. forward voltage
1.6V
Max. forward impulse current
9kA
Gate current
150mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight410 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 273/18 E 07890130
0 in TME stock
Net price for quantities from 1 pcs - 200.89 USDGross price for quantities from 1 pcs - 200.89 USD
Net price for quantities from 3 pcs - 179.99 USDGross price for quantities from 3 pcs - 179.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.