+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKH 42/18 E 07897932

Module: diode-thyristor; 1.8kV; 40A; A47; SEMIPACK1; Ufmax: 1.95V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 42/18 E 07897932
TME Symbol:
SKKH42/18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
40A
Version
A47
Case
SEMIPACK1
Max. forward voltage
1.95V
Max. forward impulse current
1kA
Gate current
150mA
Electrical mounting
screw
Max. load current
110A
Mechanical mounting
screw
Gross weight96.15 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 42/18 E 07897932
30 in TME stock
Net price for quantities from 1 pcs - 30.51 USDGross price for quantities from 1 pcs - 30.51 USD
Net price for quantities from 3 pcs - 27.02 USDGross price for quantities from 3 pcs - 27.02 USD
Net price for quantities from 6 pcs - 25.04 USDGross price for quantities from 6 pcs - 25.04 USD
Net price for quantities from 12 pcs - 23.41 USDGross price for quantities from 12 pcs - 23.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs