+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | diode-thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.6kV | |
Load current | 460A | |
Version | A66b | |
Case | SEMIPACK5 | |
Max. forward voltage | 1.6V | |
Max. forward impulse current | 18kA | |
Gate current | 200mA | |
Electrical mounting | screw | |
Mechanical mounting | screw |