+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKH 72/12 E 07898001

Module: diode-thyristor; 1.2kV; 70A; A47; SEMIPACK1; Ufmax: 1.9V

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 72/12 E 07898001
TME Symbol:
SKKH72/12E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
70A
Version
A47
Case
SEMIPACK1
Max. forward voltage
1.9V
Max. forward impulse current
1.6kA
Gate current
150mA
Electrical mounting
screw
Max. load current
155A
Mechanical mounting
screw
Gross weight92.2 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 72/12 E 07898001
0 in TME stock
Net price for quantities from 1 pcs - 54.04 USDGross price for quantities from 1 pcs - 54.04 USD
Net price for quantities from 3 pcs - 47.74 USDGross price for quantities from 3 pcs - 47.74 USD
Net price for quantities from 6 pcs - 42.96 USDGross price for quantities from 6 pcs - 42.96 USD
Net price for quantities from 12 pcs - 40.04 USDGross price for quantities from 12 pcs - 40.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.