+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKT 107B16 E 07894822

Module: thyristor; double series; 1.6kV; 119A; SEMIPACK1; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 107B16 E 07894822
TME Symbol:
SKKT107B16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
119A
Case
SEMIPACK1
Max. forward voltage
1.75V
Max. forward impulse current
1.9kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight78.3 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 107B16 E 07894822
56 in TME stock
Net price for quantities from 1 pcs - 38.15 USDGross price for quantities from 1 pcs - 38.15 USD
Net price for quantities from 3 pcs - 33.62 USDGross price for quantities from 3 pcs - 33.62 USD
Net price for quantities from 6 pcs - 30.24 USDGross price for quantities from 6 pcs - 30.24 USD
Net price for quantities from 12 pcs - 28.27 USDGross price for quantities from 12 pcs - 28.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs