+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 0.8kV | |
Load current | 40A | |
Max. load current | 75A | |
Version | A46 | |
Case | SEMIPACK1 | |
Max. forward voltage | 1.95V | |
Max. forward impulse current | 1kA | |
Gate current | 150mA | |
Electrical mounting | FASTON connectors, screw | |
Mechanical mounting | screw |