+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKKT 460/16 E 07898710

Module: thyristor; double series; 1.6kV; 460A; Ifmax: 800A; A60b


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 460/16 E 07898710
TME Symbol:
SKKT460/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
460A
Max. load current
800A
Version
A60b
Case
SEMIPACK5
Max. forward voltage
1.6V
Max. forward impulse current
15.5kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight1.4 kg
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 460/16 E 07898710
0 in TME stock
Net price for quantities from 1 pcs - 486.74 USDGross price for quantities from 1 pcs - 486.74 USD
Net price for quantities from 2 pcs - 436.67 USDGross price for quantities from 2 pcs - 436.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.