+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKM100GB12T4

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 100A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKM100GB12T4

Alternative designations: 22892020

TME Symbol:
SKM100GB12T4

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
100A
Case
SEMITRANS2
Application
for UPS, Inverter, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mechanical mounting
screw
Gross weight154.44 g
Certificates

WATCH VIDEO

See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKM100GB12T4
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 90.32 USDGross price for quantities from 1 pcs - 90.32 USD
Net price for quantities from 8 pcs - 83.49 USDGross price for quantities from 8 pcs - 83.49 USD
Packaging method by the manufacturer:Cardboard = 8 pcs