+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKM10B-12

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 833mA; DIP


Manufacturer: MEAN WELL

Manufacturer part number:
SKM10B-12
TME Symbol:
SKM10B-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.833A
Case
DIP
Mounting
THT
Manufacturer series
SKM10
Body dimensions
25.4x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight18.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKM10B-12
18 in TME stock
Net price for quantities from 1 pcs - 16.11 USDGross price for quantities from 1 pcs - 16.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs