+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 36...75V DC | |
Output voltage | 3.3V DC | |
Output current | 2.5A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | SKM10 | |
Body dimensions | 25.4x25.4x10.2mm | |
Efficiency | 81% | |
Operating temperature | -40...85°C | |
Switching frequency | 350kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Dimensions | 1"x1" |