+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKM50B-05

Converter: DC/DC; 50W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 10000mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SKM50B-05
TME Symbol:
SKM50B-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
50W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
10A
Mounting
THT
Manufacturer series
SKM50
Body dimensions
50.8x25.4x13.7mm
Efficiency
91%
Operating temperature
-40...75°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight40.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKM50B-05
0 in TME stock
Net price for quantities from 1 pcs - 46.04 USDGross price for quantities from 1 pcs - 46.04 USD
Net price for quantities from 5 pcs - 43.07 USDGross price for quantities from 5 pcs - 43.07 USD
Net price for quantities from 10 pcs - 41.59 USDGross price for quantities from 10 pcs - 41.59 USD
Net price for quantities from 20 pcs - 40.11 USDGross price for quantities from 20 pcs - 40.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.