+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKMD 150F12 07910540

Module: diode; double,common cathode; 1.2kV; If: 150A; SEMIPACK2

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKMD 150F12 07910540
TME Symbol:
SKMD150F12

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.2kV
Load current
150A
Case
SEMIPACK2
Version
A51
Max. forward voltage
2.2V
Max. forward impulse current
1.8kA
Electrical mounting
screw
Max. load current
220A
Mechanical mounting
screw
Gross weight158.5 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKMD 150F12 07910540
54 in TME stock
Net price for quantities from 1 pcs - 105.83 USDGross price for quantities from 1 pcs - 105.83 USD
Net price for quantities from 3 pcs - 95.33 USDGross price for quantities from 3 pcs - 95.33 USD
Net price for quantities from 8 pcs - 84.24 USDGross price for quantities from 8 pcs - 84.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs