+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIGNAL-CONSTRUCT | |
Type of light indictaor | LED | |
Kind of indicator | prominent | |
Lamp colour | red | |
Operating voltage | 24...28V AC, 24...28V DC | |
Mounting hole dimensions | Ø12mm | |
IP rating | IP50 | |
Leads | connectors | |
Body material | polycarbonate | |
LED diameter | 15mm | |
Body colour | black | |
Leads dimensions | 2.8x0.8mm | |
Operating temperature | -30...75°C |