+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKMT 92/16E 07911360

Module: thyristor; double,common cathode; 1.6kV; 95A; Ifmax: 150A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKMT 92/16E 07911360
TME Symbol:
SKMT92/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
1.6kV
Load current
95A
Max. load current
150A
Version
A72
Case
SEMIPACK1
Max. forward voltage
1.65V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight94.9 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKMT 92/16E 07911360
0 in TME stock
Net price for quantities from 1 pcs - 99.10 USDGross price for quantities from 1 pcs - 99.10 USD
Net price for quantities from 3 pcs - 87.57 USDGross price for quantities from 3 pcs - 87.57 USD
Net price for quantities from 6 pcs - 78.60 USDGross price for quantities from 6 pcs - 78.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.