+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKMW06F-05

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1.2A; THT; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
SKMW06F-05
TME Symbol:
SKMW06F-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1.2A
Mounting
THT
Manufacturer series
SKMW06
Body dimensions
25.4x25.4x11.7mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKMW06F-05
0 in TME stock
Net price for quantities from 1 pcs - 15.30 USDGross price for quantities from 1 pcs - 15.30 USD
Net price for quantities from 5 pcs - 13.31 USDGross price for quantities from 5 pcs - 13.31 USD
Net price for quantities from 10 pcs - 11.60 USDGross price for quantities from 10 pcs - 11.60 USD
Net price for quantities from 20 pcs - 10.11 USDGross price for quantities from 20 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.