+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.005A / 12V DC | |
Mounting | SMT | |
Operating Force | 2.45N | |
Body dimensions | 6.6x6.3x3.3mm | |
Button height | 5mm | |
Switching method | OFF-(ON) | |
Manufacturer series | SKPG | |
Operating temperature | -40...90°C | |
Button shape | square | |
Leads | for PCB | |
Contact resistance | 1kΩ | |
Min. insulation resistance | 0.1GΩ | |
Electrical life | 50000 cycles | |
Application | automotive |