+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKPMBHE010

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/16VDC; SMT; 3N; 5mm; SKPM


Manufacturer: ALPS

Manufacturer part number:
SKPMBHE010
TME Symbol:
SKPMBHE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 16V DC
Mounting
SMT
Operating Force
3N
Body dimensions
5.9x6x3.5mm
Button height
5mm
Switching method
OFF-(ON)
Manufacturer series
SKPM
Operating temperature
-40...90°C
Button shape
round
Leads
for PCB
Contact resistance
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
100000 cycles
Application
automotive
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKPMBHE010
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 10 000.
Multiplicity: 2 000.
Product for special order