+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Operating Force | 1N | |
Body dimensions | 5.2x5.2x1.5mm | |
Button height | 1.5mm | |
Switching method | (ON)-OFF | |
Manufacturer series | SKQG | |
Operating temperature | -30...85°C | |
Button shape | round | |
Actuator colour | silver | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Mechanical durability | 500000 cycles |