+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKRAALE010

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 3.92N; 3.4mm


Manufacturer: ALPS

Manufacturer part number:
SKRAALE010
TME Symbol:
SKRAALE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
3.92N
Body dimensions
6.2x6.2x2.5mm
Button height
3.4mm
Switching method
OFF-(ON)
Manufacturer series
SKRA
Operating temperature
-30...85°C
Button shape
round
Actuator colour
white
Leads
for PCB
Contact resistance
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
100000 cycles
Gross weight0.291 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKRAALE010
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order
Packaging method by the manufacturer:Reel = 750 pcs