+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKRAAQE010

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; 3.4N; 5.1mm; SKRA


Manufacturer: ALPS

Manufacturer part number:
SKRAAQE010
TME Symbol:
SKRAAQE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
3.4N
Body dimensions
6.2x6.2x2.5mm
Button height
5.1mm
Switching method
(ON)-OFF
Manufacturer series
SKRA
Operating temperature
-40...90°C
Button shape
round
Actuator colour
blue
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Gross weight0.371 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKRAAQE010
525 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1400 pcs - 0.26 USDGross price for quantities from 1400 pcs - 0.26 USD
Net price for quantities from 4200 pcs - 0.24 USDGross price for quantities from 4200 pcs - 0.24 USD
Net price for quantities from 7000 pcs - 0.23 USDGross price for quantities from 7000 pcs - 0.23 USD
Net price for quantities from 9800 pcs - 0.22 USDGross price for quantities from 9800 pcs - 0.22 USD
Packaging method by the manufacturer:Reel = 1 400 pcs