+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKSTACE010

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; 7N; 8.5x8.5x3mm

Manufacturer: ALPS

Manufacturer part number:
SKSTACE010
TME Symbol:
SKSTACE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
7N
Body dimensions
8.5x8.5x3mm
Button height
4mm
Switching method
(ON)-OFF
Manufacturer series
SKST
Operating temperature
-40...90°C
Button shape
round
Actuator colour
yellow
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
500000 cycles
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKSTACE010
0 in TME stock
Net price for quantities from 9000 pcs - 0.71 USDGross price for quantities from 9000 pcs - 0.71 USD
No. of pieces (Multiplicity: 9 000)