+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400314

Wire: coaxial; SKT178/50; stranded; Cu; grey; 100m; Øcable: 2.8mm


Manufacturer: HELU

Manufacturer part number:
400314
TME Symbol:
SKT178/50

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
SKT178/50
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
grey
Operating temperature
-25...90°C
Package contents
100m
Cable external diameter
2.8mm
CPR standard
no classification
Cable application
  • data transmission
  • power chain
  • telecommunication
Gross weight14.839 g
Certificates
EAN code4060892305948

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
400314
132 in TME stock
Net price for quantities from 1 m - 13.46 USDGross price for quantities from 1 m - 13.46 USD
Net price for quantities from 10 m - 12.29 USDGross price for quantities from 10 m - 12.29 USD
Net price for quantities from 25 m - 10.53 USDGross price for quantities from 25 m - 10.53 USD
Net price for quantities from 50 m - 9.36 USDGross price for quantities from 50 m - 9.36 USD
Net price for quantities from 100 m - 9.13 USDGross price for quantities from 100 m - 9.13 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m