+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKU 113

LED lamp; E14; white cold; 220÷240VAC; 600lm; P: 7W; 200°; 6400K

Manufacturer: V-TAC

Manufacturer part number:
SKU 113
TME Symbol:
SKU-113

Specification

Manufacturer
V-TAC
Type of lamp
LED lamp
Kind of handle
E14
Colour
white cold
Operating voltage
220...240V AC
Luminosity
600lm
Power consumption
7W
Viewing angle
200°
Length
0.1m
Diameter
37mm
Colour temperature
6400K
Light source features
SAMSUNG Chip
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
45W
Energy class
F
IP rating
IP20
EPREL
1025038
Gross weight28 g
Certificates
EAN code3800157637121
See other products in this category: Light sources - lighting V-TAC,
*
SKU 113
0 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 5 pcs - 3.57 USDGross price for quantities from 5 pcs - 3.57 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 20 pcs - 3.09 USDGross price for quantities from 20 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.