+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKYPER PRIME 1700V 1400A ST10

Module: gate driver board; SKYPER®; PCB; 1.7kV; 14.4÷15.6VDC; 15A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKYPER PRIME 1700V 1400A ST10

Alternative designations: L5066802

TME Symbol:
SKYPERP140170ST10

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
gate driver board
Case
SKYPER®
Application
for medium and high power application
Mounting
PCB
Operating temperature
-40...85°C
Voltage class
1.7kV
Frequency
10kHz
Output current
15A
Kind of output
IGBT driver
Supply voltage
  • 14.4...15.6V DC
Gross weight134.9 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKYPER PRIME 1700V 1400A ST10
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 332.62 USDGross price for quantities from 1 pcs - 1 332.62 USD
Net price for quantities from 3 pcs - 1 198.24 USDGross price for quantities from 3 pcs - 1 198.24 USD