+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL-103-G-10

Connector: PCB to PCB; female; PIN: 3; SL; straight; THT; on PCBs


Manufacturer: SAMTEC

Manufacturer part number:
SL-103-G-10
TME Symbol:
SL-103-G-10

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Kind of connector
female
Number of pins
3
Manufacturer series
SL
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors SAMTEC,
See other products from this series.:
*
SL-103-G-10
10 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.