+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TADIRAN
Manufacturer | TADIRAN | |
Type of battery | lithium (LTC) | |
Cell size | D, R20 | |
Rated voltage | 3.6V | |
Capacity | 19Ah | |
Battery features | non-rechargeable | |
Body dimensions | Ø32.9x61.5mm | |
Quantity in set/package | 1pcs. | |
Leads | cables | |
Maximum current | 340mA | |
Operating temperature | -55...85°C | |
Current rating | 4mA | |
Max. forward impulse current | 280mA |