+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7000058006

Quick splice; Scotchlok; IDC; natural; 0.5÷1.5mm2; 600V; 3.8mm


Manufacturer: 3M

Manufacturer part number:
7000058006
TME Symbol:
SL-314U

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Electrical mounting
IDC
Colour
natural
Wire cross-section
0.5...1.5mm2
Splice terminal variant
end connector
Max. operating voltage
600V
Max. wire diameter
3.8mm
Trade name
quick splice
Gross weight3.18 g
Certificates
EAN code54007092339
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7000058006
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 20 pcs - 0.58 USDGross price for quantities from 20 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 1 000 pcs