+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7000058271

Quick splice; Scotchlok; Urated: 30V; IDC; black; 0.5÷1.5mm2; 3.8mm


Manufacturer: 3M

Manufacturer part number:
7000058271
TME Symbol:
SL-316IR

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Rated voltage
30V
Electrical mounting
IDC
Colour
black
Wire cross-section
0.5...1.5mm2
Splice terminal variant
end connector, for undergound usage, with sealing gel
Max. operating voltage
600V
Max. wire diameter
3.8mm
Trade name
quick splice
Gross weight3.993 g
Certificates
EAN code54007504191
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7000058271
6380 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 30 pcs - 0.96 USDGross price for quantities from 30 pcs - 0.96 USD
Net price for quantities from 90 pcs - 0.86 USDGross price for quantities from 90 pcs - 0.86 USD
Net price for quantities from 600 pcs - 0.77 USDGross price for quantities from 600 pcs - 0.77 USD
Net price for quantities from 3000 pcs - 0.68 USDGross price for quantities from 3000 pcs - 0.68 USD
Packaging method by the manufacturer:Bag = 30 pcsCardboard = 300 pcs