+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL-550/FL

Battery: lithium (LTC); 1/2AA; 3.6V; 900mAh; Ø14.7x25.2mm; 1pcs.

Manufacturer: TADIRAN

Manufacturer part number:
SL-550/FL
TME Symbol:
SL-550/FL

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
1/2AA
Rated voltage
3.6V
Capacity
0.9Ah
Body dimensions
Ø14.7x25.2mm
Quantity in set/package
1pcs.
Leads
cables
Maximum current
50mA
Operating temperature
-55...130°C
Current rating
0.6mA
Max. forward impulse current
0.1A
Battery features
  • high temperature resistant
  • non-rechargeable
Gross weight11.72 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-550/FL
110 in TME stock
Net price for quantities from 1 pcs - 9.74 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 10 pcs - 8.57 USDGross price for quantities from 10 pcs - 8.57 USD
Net price for quantities from 50 pcs - 7.68 USDGross price for quantities from 50 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible
Packaging method by the manufacturerTray = 90 pcs