+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100166937

Quick splice; Scotchlok; for cable; IDC; 0.5÷1.5mm2; ways: 1; 3mm


Manufacturer: 3M

Manufacturer part number:
7100166937
TME Symbol:
SL-557

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Mechanical mounting
for cable
Electrical mounting
IDC
Wire cross-section
0.5...1.5mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
end connector
Max. wire diameter
3mm
Trade name
quick splice
Gross weight1.37 g
Certificates
EAN code10054007214943
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7100166937
8305 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs