+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024480 557F

Quick splice; Presslok; for cable; IDC; black; 22AWG÷16AWG; ways: 1


Manufacturer: CORNING

Manufacturer part number:
1024480 557F
TME Symbol:
SL-557TG2

Specification

Manufacturer
CORNING
Type of splice terminal
quick splice
Manufacturer series
Presslok
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
black
Wire size
22AWG...16AWG
Wire cross-section
0.5...1.5mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
end connector, with sealing gel
Max. wire diameter
3mm
Core diameter
0.6...1.3mm
Trade name
quick splice
Gross weight1.586 g
Certificates
See other products in this category: Quick Splice CORNING,
See other products from this series.:
*
1024480 557F
6034 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
Packaging method by the manufacturer:Blister = 100 pcsBag = 500 pcsCardboard = 1 000 pcsCardboard = 5 000 pcs