+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL-760/S

Battery: lithium (LTC); 14505; 3.6V; 2200mAh; non-rechargeable

Manufacturer: TADIRAN

Manufacturer part number:
SL-760/S
TME Symbol:
SL-760/S

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
14505
Rated voltage
3.6V
Capacity
2.2Ah
Battery features
non-rechargeable
Body dimensions
Ø14.7x50.5mm
Quantity in set/package
1pcs.
Leads
none
Maximum current
0.1A
Operating temperature
-55...85°C
Current rating
2mA
Max. forward impulse current
0.2A
Gross weight17.36 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-760/S
768 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 45 pcs - 3.49 USDGross price for quantities from 45 pcs - 3.49 USD
Net price for quantities from 225 pcs - 3.25 USDGross price for quantities from 225 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 45 pcsCardboard = 450 pcs