+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL-861/P

Battery: lithium (LTC); 2/3AA,2/3R6; 3.6V; 1600mAh; Ø14.7x33.5mm

Manufacturer: TADIRAN

Manufacturer part number:
SL-861/P
TME Symbol:
SL-861/P

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
2/3AA, 2/3R6
Rated voltage
3.6V
Capacity
1600mAh
Battery features
non-rechargeable
Body dimensions
Ø14.7x33.5mm
Leads
axial
Maximum current
30mA
Operating temperature
-55...85°C
Current rating
0.5mA
Max. forward impulse current
75mA
Gross weight14 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-861/P
0 in TME stock
Net price for quantities from 2 pcs - 5.69 USDGross price for quantities from 2 pcs - 5.69 USD
Net price for quantities from 20 pcs - 5.05 USDGross price for quantities from 20 pcs - 5.05 USD
Net price for quantities from 100 pcs - 4.74 USDGross price for quantities from 100 pcs - 4.74 USD
Net price for quantities from 500 pcs - 4.42 USDGross price for quantities from 500 pcs - 4.42 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Air delivery is not possible