+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL-861/S

Battery: lithium (LTC); 2/3AA,2/3R6; 3.6V; 1600mAh; Ø14.7x33.5mm

Manufacturer: TADIRAN

Manufacturer part number:
SL-861/S
TME Symbol:
SL-861/S

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
2/3AA, 2/3R6
Rated voltage
3.6V
Capacity
1600mAh
Battery features
non-rechargeable
Body dimensions
Ø14.7x33.5mm
Quantity in set/package
1pcs.
Leads
none
Maximum current
30mA
Operating temperature
-55...85°C
Current rating
0.5mA
Max. forward impulse current
75mA
Gross weight11.95 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-861/S
240 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
Net price for quantities from 75 pcs - 3.72 USDGross price for quantities from 75 pcs - 3.72 USD
Net price for quantities from 270 pcs - 3.46 USDGross price for quantities from 270 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 75 pcs