+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024563 U1R BOX

Quick splice; Presslok; for cable; IDC; red; 24AWG÷19AWG; ways: 2


Manufacturer: CORNING

Manufacturer part number:
1024563 U1R BOX
TME Symbol:
SL-U1R

Specification

Manufacturer
CORNING
Type of splice terminal
quick splice
Manufacturer series
Presslok
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
red
Wire size
24AWG...19AWG
Number of ways
2
Number of terminals
4
Splice terminal variant
inline splice, with sealing gel
Max. wire diameter
3.18mm
Core diameter
0.5...0.9mm
Trade name
quick splice
Gross weight6.293 g
Certificates
See other products in this category: Quick Splice CORNING,
See other products from this series.:
*
1024563 U1R BOX
791 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 20 pcs - 2.01 USDGross price for quantities from 20 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs