+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024393 UB2A BOX

Quick splice; Presslok; for cable; IDC; blue; 26AWG÷19AWG; ways: 1


Manufacturer: CORNING

Manufacturer part number:
1024393 UB2A BOX
TME Symbol:
SL-UB-2A

Specification

Manufacturer
CORNING
Type of splice terminal
quick splice
Manufacturer series
Presslok
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
blue
Wire size
26AWG...19AWG
Number of ways
1
Number of terminals
3
Splice terminal variant
splitter, with sealing gel
Max. wire diameter
2.08mm
Core diameter
0.4...0.9mm
Trade name
quick splice
Gross weight0.705 g
Certificates
See other products in this category: Quick Splice CORNING,
See other products from this series.:
*
1024393 UB2A BOX
127212 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 20 pcs - 0.27 USDGross price for quantities from 20 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsCardboard = 1 000 pcs