+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024006 UY2 BOX

Quick splice; Presslok; for cable; IDC; yellow; 26AWG÷19AWG


Manufacturer: CORNING

Manufacturer part number:
1024006 UY2 BOX
TME Symbol:
SL-UY-2

Specification

Manufacturer
CORNING
Type of splice terminal
quick splice
Manufacturer series
Presslok
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
yellow
Wire size
26AWG...19AWG
Number of ways
1
Number of terminals
2
Splice terminal variant
end connector, with sealing gel
Max. wire diameter
2.08mm
Core diameter
0.4...0.9mm
Trade name
quick splice
Gross weight0.614 g
Certificates
See other products in this category: Quick Splice CORNING,
See other products from this series.:
*
1024006 UY2 BOX
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 100 pcsCardboard = 1 000 pcs