+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024419 UY BOX

Quick splice; Presslok; for cable; IDC; yellow; 26AWG÷22AWG


Manufacturer: CORNING

Manufacturer part number:
1024419 UY BOX
TME Symbol:
SL-UY

Specification

Manufacturer
CORNING
Type of splice terminal
quick splice
Manufacturer series
Presslok
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
yellow
Wire size
26AWG...22AWG
Number of ways
1
Number of terminals
2
Splice terminal variant
end connector, with sealing gel
Max. wire diameter
1.52mm
Core diameter
0.4...0.7mm
Trade name
quick splice
Gross weight0.44 g
Certificates
See other products in this category: Quick Splice CORNING,
See other products from this series.:
*
1024419 UY BOX
8515 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 1 000 pcs