+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1046798 UY2D BOX

Quick splice; Presslok; for cable; IDC; white; 26AWG÷19AWG; ways: 1


Manufacturer: CORNING

Manufacturer part number:
1046798 UY2D BOX
TME Symbol:
SL-UY2-D

Specification

Manufacturer
CORNING
Type of splice terminal
quick splice
Manufacturer series
Presslok
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
white
Wire size
26AWG...19AWG
Number of ways
1
Number of terminals
2
Splice terminal variant
end connector
Max. wire diameter
2.08mm
Core diameter
0.4...0.9mm
Trade name
quick splice
Gross weight0.476 g
Certificates
See other products in this category: Quick Splice CORNING,
See other products from this series.:
*
1046798 UY2D BOX
7582 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Packaging method by the manufacturer:
Cardboard = 100 pcsCardboard = 1 000 pcs