+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL02-M-08

Diode: Schottky rectifying; DO219AB,SMF; SMD; 20V; 1.1A; 10ns


Manufacturer: VISHAY

Manufacturer part number:
SL02-M-08
TME Symbol:
SL02-M-08

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO219AB, SMF
Mounting
SMD
Max. off-state voltage
20V
Load current
1.1A
Semiconductor structure
single diode
Max. forward voltage
0.42V
Leakage current
0.25mA
Max. forward impulse current
40A
Reverse recovery time
10ns
Application
automotive industry
Gross weight0.031 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SL02-M-08
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.