+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL0560001

NTC thermistor; 60Ω; ±20%; THT; Pitch: 5.1mm; Ø5.5x3.7mm


Manufacturer: AMETHERM

Manufacturer part number:
SL0560001
TME Symbol:
SL0560001

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
60Ω
Maximum current
1A
Tolerance
±20%
Mounting
THT
Terminal pitch
5.1mm
Body dimensions
Ø5.5x3.7mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL0560001
0 in TME stock
Net price for quantities from 2000 pcs - 0.82 USDGross price for quantities from 2000 pcs - 0.82 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.